Microchip MCP1703T-2802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- RS Stock No.:
- 598-469
- Mfr. Part No.:
- MCP1703T-2802E/CB
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,028.00
(exc. VAT)
€2,493.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.676 | €2,028.00 |
*price indicative
- RS Stock No.:
- 598-469
- Mfr. Part No.:
- MCP1703T-2802E/CB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23A | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Length | 3.1mm | |
| Height | 1.45mm | |
| Series | MCP1703 | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23A | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Length 3.1mm | ||
Height 1.45mm | ||
Series MCP1703 | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator offers a highly efficient solution for powering a wide range of electronic circuits. Its design ensures a stable output with low noise, making it an ideal choice for sensitive applications. This product comes in a compact package, enabling easy integration into various designs while optimising space. The regulators robustness ensures long-term reliable performance in a variety of environments. Tailored for both commercial and DIY projects, it simplifies the process of creating stable power supplies, ensuring that your electronic devices operate seamlessly under different load conditions.
Maintains a consistent output voltage across varying input conditions
Designed with a focus on low noise for sensitive applications
Compact size facilitates easy mounting and integration
Robust construction ensures long lasting performance
Suitable for both commercial and DIY electronic projects
Efficiency in power conversion maximises battery life in portable devices
Related links
- Microchip MCP1703T-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-2502E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-5002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-4002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-3302E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703AT-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1792T-3302H/CB, Voltage Regulator 16V SOT-23A 3-Pin
