Microchip MCP1703T-4002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- RS Stock No.:
- 598-821
- Mfr. Part No.:
- MCP1703T-4002E/CB
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,028.00
(exc. VAT)
€2,493.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.676 | €2,028.00 |
*price indicative
- RS Stock No.:
- 598-821
- Mfr. Part No.:
- MCP1703T-4002E/CB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23A | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Series | MCP1703 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Length | 3.1mm | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23A | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Series MCP1703 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Length 3.1mm | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator is designed to provide a stable and reliable output with a minimal input-output voltage differential. Optimised for low power applications, it excels in efficiency while maintaining a compact footprint. The regulator is suited for battery-powered devices, ensuring extended operation and less energy waste. Its robust design including built-in short circuit protection and thermal shutdown features, enhances the overall reliability of your circuits. This component is perfect for those who require a dependable power management solution, able to operate seamlessly in a variety of demanding environments. When reliability and performance are paramount, this voltage regulator stands out as an ideal choice, offering exceptional performance for an array of applications.
Delivers a maximum output current of 250 mA perfect for powering smaller devices
Features low dropout voltage for improved efficiency and longer battery life
Includes built in overcurrent and over temperature protection for enhanced safety
Designed with a wide operating temperature range to suit various applications
Compact size allows for easy integration into space constrained designs
Low quiescent current minimises energy consumption ideal for battery applications
Stable operation with a variety of output capacitors ensures performance consistency
Related links
- Microchip MCP1703T-2502E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-2802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-5002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-3302E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703AT-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1792T-3302H/CB, Voltage Regulator 16V SOT-23A 3-Pin
