Microchip MIC37303YME-TR, Voltage Regulator 6V SOIC 8-Pin
- RS Stock No.:
- 598-329
- Mfr. Part No.:
- MIC37303YME-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€4,770.00
(exc. VAT)
€5,867.50
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.908 | €4,770.00 |
*price indicative
- RS Stock No.:
- 598-329
- Mfr. Part No.:
- MIC37303YME-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Length | 4.93mm | |
| Series | MIC37303 | |
| Width | 3.94mm | |
| Standards/Approvals | RoHS | |
| Height | 1.55mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Length 4.93mm | ||
Series MIC37303 | ||
Width 3.94mm | ||
Standards/Approvals RoHS | ||
Height 1.55mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.25V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip Low-dropout voltage regulator is designed to deliver reliable and stable output across various applications. Its capable architecture ensures a flexible output current, making it ideal for both compact designs and larger systems. The integrated protection features guarantee safe operation while maintaining high efficiency. Designed for simplicity, this product features a minimal external component requirement, optimising board space and streamlining the manufacturing process. Its low noise output is particularly beneficial in sensitive environments, ensuring minimal disruption in operation. With a robust thermal management system, this regulator performs efficiently under varying conditions, thus enhancing the longevity and performance of the device it's powering.
Supports a low dropout voltage, allowing for efficient power management
Has a negligible output noise level, perfect for sensitive electronic equipment
Includes a thermal shutdown feature, ensuring safe operation under excess heat
Requires minimal external components, simplifying circuit design and reducing costs
Related links
- Microchip TC1263-3.3VOATR, Voltage Regulator 6V SOIC 8-Pin
- Microchip MIC37102YM, Voltage Regulator 6V SOIC 8-Pin
- Microchip TC1265-3.3VOA, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725T-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1726T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1727-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1727T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
