Microchip MCP1700T-1202E/TT, Voltage Regulator 6V SOT-23 3-Pin
- RS Stock No.:
- 165-3322
- Mfr. Part No.:
- MCP1700T-1202E/TT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€945.00
(exc. VAT)
€1,161.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.315 | €945.00 |
*price indicative
- RS Stock No.:
- 165-3322
- Mfr. Part No.:
- MCP1700T-1202E/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 4μA | |
| Pin Count | 3 | |
| Height | 1.02mm | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | MCP1700 | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 4μA | ||
Pin Count 3 | ||
Height 1.02mm | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series MCP1700 | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
MCP1700 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1700T-1202E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-3602E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-5002E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-2502E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-1802E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-3302E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-3002E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-2002E/TT, Voltage Regulator 6V SOT-23 3-Pin
