Microchip MCP1754T-5002E/OT, Voltage Regulator 16V SOT-23 5-Pin
- RS Stock No.:
- 598-837
- Mfr. Part No.:
- MCP1754T-5002E/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,458.00
(exc. VAT)
€1,794.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.486 | €1,458.00 |
*price indicative
- RS Stock No.:
- 598-837
- Mfr. Part No.:
- MCP1754T-5002E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Quiescent Current | 56μA | |
| Pin Count | 5 | |
| Width | 2.8mm | |
| Series | MCP1754 | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.6V | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Quiescent Current 56μA | ||
Pin Count 5 | ||
Width 2.8mm | ||
Series MCP1754 | ||
Height 1.45mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.6V | ||
Maximum Input Voltage 16V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Low dropout linear voltage regulator stands out with its ability to maintain stable output voltage levels, ensuring your circuits run smoothly even under varying load conditions. Ideal for precision tasks, the regulator is designed to support various voltage requirements while being energy efficient, making it an excellent choice for battery-powered devices. The compact design allows for easy integration into complex electronic designs, while the robust thermal performance guarantees safe operation across different environments.
Delivers a maximum output current which ensuring optimal performance for diverse applications
Features low dropout voltage that enhances efficiency in power sensitive designs
Incorporates built in short circuit protection to safeguard connected components
Runs whisper quiet with minimal noise crucial for audio sensitive environments
Supports a wide input voltage range offering flexibility in design options
Available in a compact package facilitating space efficient layouts
Designed to operate at elevated temperatures enhancing application reliability
Built for easy integration reducing development time and accelerating time to market
Related links
- Microchip MCP1755T-1802E/OT, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MCP1755T-3302E/OT, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MCP1754T-5002E/OTVAO Voltage Regulator 5V 1 kHz, SOT-23 5-Pin
- Microchip MCP1754T-3302E/OT, Voltage Regulator 16V SOT-223 5-Pin
- STMicroelectronics LD2985BM50R, Voltage Regulator 16V SOT-23 5-Pin
- STMicroelectronics LD2981CM50TR, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985-33DBVT, Voltage Regulator 16V SOT-23 5-Pin
- STMicroelectronics LD2980ABM50TR, Voltage Regulator 16V SOT-23 5-Pin
