Microchip MCP1754T-5002E/OTVAO, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 5V 1 kHz, SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

€780.00

(exc. VAT)

€960.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.26€780.00

*price indicative

RS Stock No.:
631-366
Mfr. Part No.:
MCP1754T-5002E/OTVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5V

Line Regulation

±0.05 %

Switching Frequency

1kHz

Load Regulation

1 %

Polarity

Positive

Quiescent Current

56μA

Package Type

SOT-23

Output Current

150mA

Pin Count

5

Switching Regulator

No

Series

MCP1754/MCP1754S

Standards/Approvals

AEC-Q100

Maximum Input Voltage

16V

Minimum Input Voltage

3.6V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip 16 volt high PSRR voltage regulator with short circuit current foldback. This regulator provides up to 150 mA of current. The input operating voltage range is specified from 3.6V to 16V continuous, 18V absolute maximum, making it ideal for automotive and commercial 12 VDC systems. Its typically delivers 72 dB of ripple rejection at 1 kHz, performing well in AC sensitive applications like GFCI and AFCI circuit breaker designs.

Power good output

Shutdown input

True current foldback protection

Short circuit protection

Over temperature protection

ESD protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy