Microchip, Voltage Regulator 625 mW 26V SOT-223 4-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-5894
Mfr. Part No.:
MIC5200-5.0YS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

1.5mA

Pin Count

4

Power Rating

625mW

Length

6.5mm

Height

1.6mm

Standards/Approvals

No

Width

3.5mm

Series

MIC5200

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

Maximum Input Voltage

26V

Automotive Standard

No

COO (Country of Origin):
TH

MIC5200 100mA Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy