STMicroelectronics L99VR02XP-TR, 2-Channel Linear Voltage, Voltage Regulator, 250 mA, 2.15V, 28 V, PowerSSO-36 36-Pin

Subtotal (1 reel of 1000 units)*

€1,159.00

(exc. VAT)

€1,426.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.159€1,159.00

*price indicative

RS Stock No.:
618-795
Mfr. Part No.:
L99VR02XP-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Linear Voltage

Product Type

Voltage Regulator

Output Voltage

2.15V, 28V

Number of Outputs

2

Line Regulation

3 mV

Load Regulation

6 mV

Package Type

PowerSSO-36

Quiescent Current

200μA

Pin Count

36

Output Current

250mA

Output Type

2.15/28 V

Switching Regulator

No

Standards/Approvals

ISO 26262limited support

Series

L99VR02XP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Maximum Input Voltage

40V

Minimum Input Voltage

2.15V

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY
The STMicroelectronics Low dropout dual linear regulator designed for automotive applications available in a PowerSSO-36 package. The LDO delivers an output current up to 2 x 250 mA, and consumes a quiescent current as low as 1 μA (per each output) when the regulator is disabled. The input is 40 V tolerant to withstand load dump, while the operating input voltage range is between 2.15 V and 28 V. Its features enable, reset, autonomous watchdog, Advanced thermal warning, thermal cluster, fast output discharge.

Outputs protected versus short to battery

Battery and post regulation operating modes are allowed

Low dropout voltage

Low quiescent current consumption

Dual output voltages

Fast output discharge

Thermal shutdown and short circuit protection

Advanced thermal warning and overvoltage diagnostic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy