Microchip ATA663254-GBQW, 1-Channel Linear Voltage, Voltage Regulator, 85 mA, 5V, VDFN 8-Pin
- RS Stock No.:
- 631-347
- Mfr. Part No.:
- ATA663254-GBQW
- Manufacturer:
- Microchip
Subtotal (1 reel of 6000 units)*
€2,616.00
(exc. VAT)
€3,216.00
(inc. VAT)
- Shipping from 28 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | €0.436 | €2,616.00 |
*price indicative
- RS Stock No.:
- 631-347
- Mfr. Part No.:
- ATA663254-GBQW
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.5 % | |
| Package Type | VDFN | |
| Quiescent Current | 130μA | |
| Output Current | 85mA | |
| Pin Count | 8 | |
| Switching Regulator | No | |
| Series | ATA663201/03/31/54 | |
| Width | 3mm | |
| Standards/Approvals | SAEJ2602-2, AEC-Q100, ISO 26262, ISO7637, AEC-Q006, ISO 17987-4 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 300mV | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100, ISO 7637, AEC-Q006, ISO 26262 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Load Regulation 0.5 % | ||
Package Type VDFN | ||
Quiescent Current 130μA | ||
Output Current 85mA | ||
Pin Count 8 | ||
Switching Regulator No | ||
Series ATA663201/03/31/54 | ||
Width 3mm | ||
Standards/Approvals SAEJ2602-2, AEC-Q100, ISO 26262, ISO7637, AEC-Q006, ISO 17987-4 | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 300mV | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100, ISO 7637, AEC-Q006, ISO 26262 | ||
Related links
- Microchip ATA663231-GBQW Voltage Regulator 3.3V, VDFN 8-Pin
- Microchip ATA663254-GAQW Voltage Regulator 5V, SOIC 8-Pin
- STMicroelectronics ST715CR Regulator 5V, SOT-323-5L 5-Pin
- Microchip ATA6583-GUQW1-VAO Voltage Regulator 5V, VDFN 8-Pin
- Microchip ATA6588-GUQW1-VAO Voltage Regulator 5V, VDFN 26-Pin
- Microchip ATA6585-GTQW1-VAO Voltage Regulator 5V, VDFN 18-Pin
- Microchip ATA6582-GUQW1-VAO Voltage Regulator 5V, VDFN 14-Pin
- Microchip ATA6586-GTQW1-VAO Voltage Regulator 5V, VDFN 18-Pin
