Microchip ATA6582-GUQW1-VAO, 5-Channel Low Drop Voltage Regulator, Voltage Regulator, 150 mA, 5V, VDFN 14-Pin
- RS Stock No.:
- 802-843
- Mfr. Part No.:
- ATA6582-GUQW1-VAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 6000 units)*
€9,864.00
(exc. VAT)
€12,132.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | €1.644 | €9,864.00 |
*price indicative
- RS Stock No.:
- 802-843
- Mfr. Part No.:
- ATA6582-GUQW1-VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Drop Voltage Regulator | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Quiescent Current | 47μA | |
| Output Current | 150mA | |
| Pin Count | 14 | |
| Standards/Approvals | ROHS | |
| Series | ATA6582 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Drop Voltage Regulator | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type VDFN | ||
Quiescent Current 47μA | ||
Output Current 150mA | ||
Pin Count 14 | ||
Standards/Approvals ROHS | ||
Series ATA6582 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip System Basis Chip is a highly integrated automotive-grade solution engineered for sophisticated vehicle networking. By combining a high-speed CAN FD transceiver with dual LIN transceivers and multiple voltage regulators, it provides a comprehensive communication and power Interface for electronic control units (ECUs).
Supports CAN FD up to 5Mbit/s and two LIN 2.2A channels
Primary 5V VCC regulator with 150mA current capacity
Secondary 5V/3.3V microcontroller supply providing 85mA
Related links
- Microchip ATA6588-GUQW1-VAO Voltage Regulator 5V, VDFN 26-Pin
- Microchip ATA6583-GUQW1-VAO Voltage Regulator 5V, VDFN 8-Pin
- Microchip ATA6586-GTQW1-VAO Voltage Regulator 5V, VDFN 18-Pin
- Microchip ATA6585-GTQW1-VAO Voltage Regulator 5V, VDFN 18-Pin
- Infineon TLE4267GATMA1 Voltage Regulator 5V, SCT595 7-Pin
- Microchip MIC5236-5.0YMM Voltage Regulator 5V, MSOP 8-Pin
- DiodesZetex AP7387-50FDC-7 Voltage Regulator 5V, UDFN-2020-6
- Microchip MCP1804T-1802I/OT Voltage Regulator 5V, SOT-23 5-Pin
