Microchip ATA6588-GUQW1-VAO, 5-Channel Low Drop Voltage Regulator, Voltage Regulator, 150 mA, 5V, VDFN 26-Pin
- RS Stock No.:
- 802-848
- Mfr. Part No.:
- ATA6588-GUQW1-VAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 6000 units)*
€10,152.00
(exc. VAT)
€12,486.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | €1.692 | €10,152.00 |
*price indicative
- RS Stock No.:
- 802-848
- Mfr. Part No.:
- ATA6588-GUQW1-VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Drop Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Output Current | 150mA | |
| Pin Count | 26 | |
| Series | ATA6588 | |
| Standards/Approvals | ROHS | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Drop Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Mount Type Surface | ||
Package Type VDFN | ||
Output Current 150mA | ||
Pin Count 26 | ||
Series ATA6588 | ||
Standards/Approvals ROHS | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip System Basis Chip is a versatile automotive solution designed to serve as a central communication and power hub. By integrating a high-speed CAN FD transceiver with dual LIN interfaces it simplifies the architecture of vehicle electronic control units.
Supports CAN FD up to 5 Mbps with Partial Networking
Two independent LIN 2.2A transceivers for low-speed data
Integrated into a Compact 26-pin VDFN package
Related links
- Microchip ATA6582-GUQW1-VAO Voltage Regulator 5V, VDFN 14-Pin
- Microchip ATA6583-GUQW1-VAO Voltage Regulator 5V, VDFN 8-Pin
- Microchip ATA6586-GTQW1-VAO Voltage Regulator 5V, VDFN 18-Pin
- Microchip ATA6585-GTQW1-VAO Voltage Regulator 5V, VDFN 18-Pin
- Infineon TLE4267GATMA1 Voltage Regulator 5V, SCT595 7-Pin
- Microchip ATA6587-GUQW1-VAO 26-Pin VDFN
- Microchip ATA663254-GBQW Voltage Regulator 5V, VDFN 8-Pin
- Microchip MIC5236-5.0YMM Voltage Regulator 5V, MSOP 8-Pin
