Microchip MCP1755T-3302E/DC, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 5V, SOT-23 5-Pin
- RS Stock No.:
- 649-515
- Mfr. Part No.:
- MCP1755T-3302E/DC
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€4.01
(exc. VAT)
€4.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €0.802 | €4.01 | - |
| 50 - 245 | €0.776 | €3.88 | 3% |
| 250 - 495 | €0.754 | €3.77 | 5% |
| 500 + | €0.674 | €3.37 | 15% |
*price indicative
- RS Stock No.:
- 649-515
- Mfr. Part No.:
- MCP1755T-3302E/DC
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Quiescent Current | 68μA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Current | 500mA | |
| Switching Regulator | No | |
| Series | MCP1755/MCP1755S | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 3.6V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Quiescent Current 68μA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Current 500mA | ||
Switching Regulator No | ||
Series MCP1755/MCP1755S | ||
Standards/Approvals AEC-Q100 | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 3.6V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 16V | ||
Automotive Standard AEC-Q100 | ||
The Microchip 16 volt and high PSRR voltage regulator with short circuit current fold back. It regulator provides up to 300 mA of current. The input operating voltage range is specified from 3.6V to 16V continuous, 18V absolute maximum, making it ideal for automotive and commercial 12 VDC systems. It typically delivers 80 dB of ripple rejection at 1 kHz, making the device ideal for AC sensitive applications like GFCI and AFCI circuit breaker designs. The Current Fold back feature is a true short circuit current fold back. The device current will fall back towards 30 mA under short circuit conditions. When the short is removed, the device will recover and continue operating.
Stable with minimum 1.0 μF output capacitance
Power Good Output
Shutdown Input
True Current Fold back Protection
Short-Circuit Protection
Over temperature Protection
Related links
- Microchip MCP1755T-3302E/OTVAO Voltage Regulator 3.3V 1 kHz, SOT-23 5-Pin
- Microchip MIC5209-3.6YS Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC5233-3.3YS Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1703T-3002E/CB Voltage Regulator 5V, SOT-23A 3-Pin
- Microchip MIC2954-03WS-TR Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1825S-2502E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1825S-1202E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1755T-3302E/DCVAO Voltage Regulator 3.3V 1 kHz, SOT-223 5-Pin
