Microchip MCP1754T-3302E/OTVAO, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.3V 1 kHz, SOT-23 5-Pin
- RS Stock No.:
- 631-365
- Mfr. Part No.:
- MCP1754T-3302E/OTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€918.00
(exc. VAT)
€1,128.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.306 | €918.00 |
*price indicative
- RS Stock No.:
- 631-365
- Mfr. Part No.:
- MCP1754T-3302E/OTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | ±0.05 % | |
| Switching Frequency | 1kHz | |
| Load Regulation | 1 % | |
| Polarity | Positive | |
| Quiescent Current | 90μA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Current | 150mA | |
| Switching Regulator | No | |
| Standards/Approvals | AEC-Q100 | |
| Series | MCP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 17.6V | |
| Minimum Input Voltage | 3.6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation ±0.05 % | ||
Switching Frequency 1kHz | ||
Load Regulation 1 % | ||
Polarity Positive | ||
Quiescent Current 90μA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Current 150mA | ||
Switching Regulator No | ||
Standards/Approvals AEC-Q100 | ||
Series MCP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 17.6V | ||
Minimum Input Voltage 3.6V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip 16 volt high PSRR voltage regulator with short circuit current foldback. This regulator provides up to 150 mA of current. The input operating voltage range is specified from 3.6V to 16V continuous, 18V absolute maximum, making it ideal for automotive and commercial 12 VDC systems. Its typically delivers 72 dB of ripple rejection at 1 kHz, performing well in AC sensitive applications like GFCI and AFCI circuit breaker designs.
Power good output
Shutdown input
True current foldback protection
Short circuit protection
Over temperature protection
ESD protection
Related links
- Microchip MCP1755T-3302E/OTVAO Voltage Regulator 3.3V 1 kHz, SOT-23 5-Pin
- Microchip MCP1754T-5002E/OTVAO Voltage Regulator 5V 1 kHz, SOT-23 5-Pin
- Microchip MCP1755T-3302E/DCVAO Voltage Regulator 3.3V 1 kHz, SOT-223 5-Pin
- Microchip MCP1793T-3302H/OTVAO Voltage Regulator 3.3V 100 kHz, SOT-23 5-Pin
- Microchip MCP1793T-5002H/OTVAO Voltage Regulator 5V 100 kHz, SOT-23 5-Pin
- Microchip MCP1799T-3302H/TTVAO Voltage Regulator 3.3V 100 kHz, SOT-23 5-Pin
- Nisshinbo Micro Devices Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Microchip TC1185-3.3VCT713 Voltage Regulator 3.3V, SOT-23 5-Pin
