Microchip MIC29204YM, 1-Channel Low Dropout Voltage, Voltage Regulator, 400 mA, 5V, SOIC 8-Pin
- RS Stock No.:
- 644-255
- Mfr. Part No.:
- MIC29204YM
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.51
(exc. VAT)
€9.24
(inc. VAT)
In Stock
- Plus 98 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.755 | €7.51 | - |
| 20 - 98 | €3.65 | €7.30 | 2% |
| 100 - 198 | €3.535 | €7.07 | 5% |
| 200 + | €3.05 | €6.10 | 18% |
*price indicative
- RS Stock No.:
- 644-255
- Mfr. Part No.:
- MIC29204YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Mount Type | Surface, Through Hole | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Quiescent Current | 140μA | |
| Pin Count | 8 | |
| Output Current | 400mA | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Height | 1.63mm | |
| Length | 5mm | |
| Series | MIC2920 | |
| Maximum Input Voltage | 26V | |
| Minimum Input Voltage | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Mount Type Surface, Through Hole | ||
Polarity Positive | ||
Package Type SOIC | ||
Quiescent Current 140μA | ||
Pin Count 8 | ||
Output Current 400mA | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Height 1.63mm | ||
Length 5mm | ||
Series MIC2920 | ||
Maximum Input Voltage 26V | ||
Minimum Input Voltage 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip 400 mA low dropout regulators are efficient voltage regulators featuring very low dropout voltage and low quiescent current, which increases only slightly during dropout to help prolong battery life, and key features include protection against reversed battery connection, fold-back current limiting, and automotive load dump protection for positive transients up to 60 volts.
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Related links
- Microchip MIC2920A-5.0WS Voltage Regulator 5V, SOT-23 5-Pin
- Microchip TC1044SEOA Voltage Regulator 5V, SOIC 8-Pin
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89 5-Pin
- Microchip MIC5209YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC2951-02YM-TR Voltage Regulator 5V, SOIC 8-Pin
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89-5 5-Pin
- Microchip MIC5209-3.3YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5209-5.0YM Voltage Regulator 5V, SOIC 8-Pin
