Microchip MIC5209-3.3YM, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 5V, SOIC 8-Pin
- RS Stock No.:
- 649-564
- Mfr. Part No.:
- MIC5209-3.3YM
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.20
(exc. VAT)
€8.85
(inc. VAT)
In Stock
- Plus 425 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.44 | €7.20 |
| 50 - 245 | €1.396 | €6.98 |
| 250 - 495 | €1.354 | €6.77 |
| 500 + | €1.166 | €5.83 |
*price indicative
- RS Stock No.:
- 649-564
- Mfr. Part No.:
- MIC5209-3.3YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Current | 500mA | |
| Switching Regulator | No | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Series | MIC5209 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Current 500mA | ||
Switching Regulator No | ||
Standards/Approvals No | ||
Width 3mm | ||
Series MIC5209 | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 500 mA low-noise LDO regulator is an efficient linear voltage regulator that features a very low dropout voltage, typically 10 mV at light loads and under 500 mV at full load, while offering output voltage accuracy better than 1 percent. Key characteristics include reversed battery protection, current limiting, over temperature shutdown, ultra-low noise capability in SOIC-8 and DDPAK versions, and availability in thermally efficient packaging, with options for adjustable or fixed output voltages.
Extremely Tight Load and Line Regulation
Thermally Efficient Surface-Mount Package
Low Temperature Coefficient
Current and Thermal Limiting
Reversed-Battery Protection
Related links
- Microchip MIC5209-5.0YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5200-3.3YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5209-3.6YS Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC5209YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC2951-02YM-TR Voltage Regulator 5V, SOIC 8-Pin
- Microchip TC1044SEOA Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC29204YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5239YMM Voltage Regulator 5V, MSOP 8-Pin
