Microchip MIC2920A-5.0WS, 1-Channel Low Dropout Voltage, Voltage Regulator, 400 mA, 5V, SOT-23 5-Pin
- RS Stock No.:
- 649-426
- Mfr. Part No.:
- MIC2920A-5.0WS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save €2.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.04
(exc. VAT)
€9.89
(inc. VAT)
In Stock
- Plus 270 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.608 | €8.04 | - |
| 50 - 245 | €1.56 | €7.80 | €2.40 |
| 250 - 495 | €1.512 | €7.56 | €24.00 |
| 500 + | €1.304 | €6.52 | €152.00 |
*price indicative
- RS Stock No.:
- 649-426
- Mfr. Part No.:
- MIC2920A-5.0WS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | 200μA | |
| Output Current | 400mA | |
| Pin Count | 5 | |
| Switching Regulator | No | |
| Series | MIC2920X | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 60V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 200μA | ||
Output Current 400mA | ||
Pin Count 5 | ||
Switching Regulator No | ||
Series MIC2920X | ||
Standards/Approvals No | ||
Maximum Input Voltage 60V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip 400 mA low dropout regulators are efficient voltage regulators featuring very low dropout voltage and low quiescent current, which increases only slightly during dropout to help prolong battery life, and key features include protection against reversed battery connection, fold-back current limiting, and automotive load dump protection for positive transients up to 60 volts.
Low Quiescent Current
Low Dropout Voltage
Extremely Tight Load and Line Regulation
Very Low Temperature Coefficient
Current and Thermal Limiting
Related links
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89-5 5-Pin
- Microchip TC1054-5.0VCT713 Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MCP1804T-1802I/OT Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MCP1755T-3302E/DC Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MIC5207-3.3YM5-TR Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MCP1754T-5002E/OTVAO Voltage Regulator 5V 1 kHz, SOT-23 5-Pin
- Microchip MIC29204YM Voltage Regulator 5V, SOIC 8-Pin
