STMicroelectronics, 1-Channel Linear Voltage, Voltage Regulator, 300 mA, 5V, PWSSO-12 12-Pin
- RS Stock No.:
- 648-873
- Mfr. Part No.:
- L99VR035PTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€0.56
(exc. VAT)
€0.69
(inc. VAT)
In Stock
- 237 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.56 |
*price indicative
- RS Stock No.:
- 648-873
- Mfr. Part No.:
- L99VR035PTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 10 mV | |
| Load Regulation | 10 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | PWSSO-12 | |
| Quiescent Current | 800nA | |
| Output Current | 300mA | |
| Pin Count | 12 | |
| Switching Regulator | No | |
| Width | 3.9mm | |
| Standards/Approvals | AEC-Q100 | |
| Length | 4.9mm | |
| Series | L99VR03 | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 175°C | |
| Minimum Input Voltage | 6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 10 mV | ||
Load Regulation 10 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type PWSSO-12 | ||
Quiescent Current 800nA | ||
Output Current 300mA | ||
Pin Count 12 | ||
Switching Regulator No | ||
Width 3.9mm | ||
Standards/Approvals AEC-Q100 | ||
Length 4.9mm | ||
Series L99VR03 | ||
Height 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 175°C | ||
Minimum Input Voltage 6V | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics Low dropout linear voltage regulator designed for automotive applications. The LDO delivers up to 300 mA of load current and consumes as low as 800 nA of quiescent current when the regulator is disabled and only 3.5 μA quiescent current at no load. It is quite suitable for standby microprocessor control-unit systems, especially in automotive applications. The regulator output current is internally limited so that the device is protected against short-circuit, as it features over temperature protection.
PWSSO12 package
AEC Q100 qualified
Sustaining slow ramp up applications
RoHS compliant
Tape and reel packaging
Related links
- STMicroelectronics L99VR035PTR Voltage Regulator 5V, PWSSO-12 12-Pin
- STMicroelectronics Voltage Regulator 3.3V, PWSSO-12 12-Pin
- STMicroelectronics L99VR033PTR Voltage Regulator 3.3V, PWSSO-12 12-Pin
- STMicroelectronics L99VR035QTR Voltage Regulator 5V, VFDFN8L 8-Pin
- STMicroelectronics Voltage Regulator 5V, TO-220 3-Pin
- STMicroelectronics L99VR033QTR LOD Voltage Regulator 3.3V, Tape & Reel 8-Pin
- STMicroelectronics Voltage Regulator 12V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 9V, TO-220 3-Pin
