STMicroelectronics, 1-Channel Linear Voltage, Voltage Regulator, 2 A, 9V, TO-220 3-Pin
- RS Stock No.:
- 145-8603
- Mfr. Part No.:
- L78S09CV
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-8603
- Mfr. Part No.:
- L78S09CV
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Line Regulation | 130 mV | |
| Load Regulation | 170 mV | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 8mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Current | 2A | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Height | 9.15mm | |
| Standards/Approvals | No | |
| Series | L78Sxx | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | 0°C | |
| Minimum Input Voltage | 12V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 9V | ||
Number of Outputs 1 | ||
Line Regulation 130 mV | ||
Load Regulation 170 mV | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 8mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Current 2A | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Height 9.15mm | ||
Standards/Approvals No | ||
Series L78Sxx | ||
Width 4.6mm | ||
Length 10.4mm | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature 0°C | ||
Minimum Input Voltage 12V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
L78S 2A Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down making them a robust device. STMicroelectronics regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation.
Three-terminal positive regulators in TO220 package
Output current up to 2 A/ Range of fixed output voltages
Thermal protection, short circuit protection, output transition SOA protection
Features
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L78S09CV Voltage Regulator 9V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 12V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 5V, TO-220 3-Pin
- STMicroelectronics L78S10CV Voltage Regulator 10V, TO-220 3-Pin
- STMicroelectronics L78S05CV Voltage Regulator 5V, TO-220 3-Pin
- STMicroelectronics L78S12CV Voltage Regulator 12V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 3.3V, PWSSO-12 12-Pin
- STMicroelectronics Voltage Regulator 5V, PWSSO-12 12-Pin
