Microchip MIC5236-5.0YMM, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 5V, MSOP 8-Pin
- RS Stock No.:
- 649-364
- Mfr. Part No.:
- MIC5236-5.0YMM
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.34
(exc. VAT)
€4.10
(inc. VAT)
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.67 | €3.34 |
| 20 - 48 | €1.62 | €3.24 |
| 50 - 198 | €1.59 | €3.18 |
| 200 - 998 | €1.345 | €2.69 |
| 1000 + | €1.28 | €2.56 |
*price indicative
- RS Stock No.:
- 649-364
- Mfr. Part No.:
- MIC5236-5.0YMM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Polarity | Positive | |
| Package Type | MSOP | |
| Quiescent Current | 20μA | |
| Output Current | 150mA | |
| Pin Count | 8 | |
| Switching Regulator | No | |
| Standards/Approvals | No | |
| Series | MIC5236 | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Polarity Positive | ||
Package Type MSOP | ||
Quiescent Current 20μA | ||
Output Current 150mA | ||
Pin Count 8 | ||
Switching Regulator No | ||
Standards/Approvals No | ||
Series MIC5236 | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low quiescent current, μCap low dropout regulator. With a maximum operating input voltage of 30V and a quiescent current of 20μA, it is ideal for supplying keep-alive power in systems with high-voltage batteries. Capable of 150mA output, the MIC5236 has a dropout voltage of only 300mV. It can also survive an input transient of -20V to +60V.
Logic-compatible enable input
Low output flag indicator
Overcurrent protection
Thermal shutdown
Reverse leakage protection
Reverse battery protection
Related links
- Microchip MIC5239YMM Voltage Regulator 5V, MSOP 8-Pin
- Analog Devices ADP125ACPZ-R7 Regulator 5V, MSOP 8-Pin
- Analog Devices Regulator 5V, MSOP 8-Pin
- DiodesZetex AP7387-50FDC-7 Voltage Regulator 5V, UDFN-2020-6
- Microchip MIC5265-3.3YD5-TR Voltage Regulator 5V, TSOT 5-Pin
- Microchip MCP1804T-1802I/OT Voltage Regulator 5V, SOT-23 5-Pin
- ROHM BD950N1WG-CTR Voltage Regulator 5V, SSOP-5 5-Pin
- Microchip MCP1754T-5002E/OTVAO Voltage Regulator 5V 1 kHz, SOT-23 5-Pin
