Microchip, 1-Channel Low Dropout Voltage, Low Dropout (LDO) Linear Regulator, 1 A, 1.2V, SOIC 8-Pin
- RS Stock No.:
- 165-4791
- Mfr. Part No.:
- MCP1726-1202E/SN
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-4791
- Mfr. Part No.:
- MCP1726-1202E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Low Dropout (LDO) Linear Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.5 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Quiescent Current | 140μA | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | MCP1726 | |
| Height | 1.25mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Low Dropout (LDO) Linear Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.2V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.5 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOIC | ||
Quiescent Current 140μA | ||
Output Current 1A | ||
Pin Count 8 | ||
Output Type Fixed | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series MCP1726 | ||
Height 1.25mm | ||
Length 4.9mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
MCP1726 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1726-1202E/SN Low Dropout (LDO) Linear Regulator 1.2V, SOIC 8-Pin
- Microchip MCP1781-ADJH/9EA Voltage Regulator 5V, TO-252 5-Pin
- Microchip MCP1781-5002H/9EA Voltage Regulator 5V, TO-252 5-Pin
- Silergy SY2A27357AFCA LDO (Low Dropout Regulator) 36V, SO 8-Pin
- ROHM BD900N5FP2-CE2 Regulator 5V, TO-263-3 3-Pin
- ROHM BD50FC0JEFJ-E2 Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD33FC0JEFJ-E2 Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD60FC0JEFJ-E2 Regulator 6V, HTSOP-J8 8-Pin
