ROHM BD00FD0WFP2-E2, 1-Channel Low Dropout Voltage, Voltage Regulator, 2 A, 1.5/16 V, HRP5 5-Pin
- RS Stock No.:
- 687-486
- Mfr. Part No.:
- BD00FD0WFP2-E2
- Manufacturer:
- ROHM
Subtotal (1 tape of 2 units)*
€7.99
(exc. VAT)
€9.828
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 + | €3.995 | €7.99 |
*price indicative
- RS Stock No.:
- 687-486
- Mfr. Part No.:
- BD00FD0WFP2-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Line Regulation | 80 mV | |
| Load Regulation | 0.014 V | |
| Package Type | HRP5 | |
| Output Current | 2A | |
| Pin Count | 5 | |
| Output Type | 1.5/16 V | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Line Regulation 80 mV | ||
Load Regulation 0.014 V | ||
Package Type HRP5 | ||
Output Current 2A | ||
Pin Count 5 | ||
Output Type 1.5/16 V | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The ROHM LDO regulator features low-saturation operation with both variable and fixed output voltage options ranging from 1.5 V to 16.0 V. It delivers up to 2A output current with a precise voltage accuracy of ±1%. Built-in over-current protection safeguards the IC against output short circuits, while a thermal shutdown circuit prevents damage from overheating due to overload conditions.
Low saturation with PDMOS output
Built in over current protection circuit that prevents the destruction of the IC due to output short circuits
Built in thermal Shutdown circuit for protecting the IC from thermal damage due to overloading
Low ESR Capacitor
Related links
- ROHM BD00IC0JEFJ-E2 Voltage Regulator 1/3.3 V, HTSOP-J8 8-Pin
- ROHM BD25IC0JEFJ-E2 Voltage Regulator 2.5 V, HTSOP-J8 8-Pin
- ROHM BD10IC0JEFJ-E2 Voltage Regulator 1 V, HTSOP-J8 8-Pin
- ROHM BD30IC0JEFJ-E2 Voltage Regulator 3 V, HTSOP-J8 8-Pin
- ROHM BD15IC0JEFJ-E2 Voltage Regulator 1.5 V, HTSOP-J8 8-Pin
- ROHM BD33IC0JEFJ-E2 Voltage Regulator 3.3 V, HTSOP-J8 8-Pin
- ROHM BD18IC0JEFJ-E2 Voltage Regulator 1.8 V, HTSOP-J8 8-Pin
- ROHM BD12IC0JEFJ-E2 Voltage Regulator 1.2 V, HTSOP-J8 8-Pin
