ROHM BD00IC0JEFJ-E2, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 1V, 3.3 V, HTSOP-J8 8-Pin
- RS Stock No.:
- 687-474
- Mfr. Part No.:
- BD00IC0JEFJ-E2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save 34%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€1.70
(exc. VAT)
€2.10
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €0.85 | €1.70 | - |
| 20 - 48 | €0.56 | €1.12 | 34% |
| 50 - 198 | €0.325 | €0.65 | 61% |
| 200 - 998 | €0.32 | €0.64 | 62% |
| 1000 + | €0.31 | €0.62 | 63% |
*price indicative
- RS Stock No.:
- 687-474
- Mfr. Part No.:
- BD00IC0JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1V, 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Output Current | 1A | |
| Output Type | 1/3.3 V | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 1V, 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Output Current 1A | ||
Output Type 1/3.3 V | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
The ROHM LDO regulator offers precision voltage regulation with an output current capability of 1.0A. Designed for various digital appliances, this device combines fixed voltage outputs with an option for a variable voltage range adjustable from 0.8V to 4.5V. Its compact package types, HTSOP-J8 and HVSOF6, allow for efficient space utilisation within device layouts. Featuring built-in overcurrent and thermal shutdown protections, this regulator ensures safe and reliable operation under varying load conditions.
Available with both fixed and variable output voltage options
Incorporates Built in overcurrent protection (OCP) for enhanced safety
Contains thermal shutdown circuit to prevent overheating
Zero μA shutdown mode contributes to power efficiency
Compatible with ceramic capacitors for space-saving designs
Operates within a wide input voltage range of 2.4V to 5.5V.
Related links
- ROHM BD10IC0JEFJ-E2 Voltage Regulator 1V, HTSOP-J8 8-Pin
- ROHM BD30IC0JEFJ-E2 Voltage Regulator 3V, HTSOP-J8 8-Pin
- ROHM BD12IC0JEFJ-E2 Voltage Regulator 1.2V, HTSOP-J8 8-Pin
- ROHM BD33IC0JEFJ-E2 Voltage Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD25IC0JEFJ-E2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD18IC0JEFJ-E2 Voltage Regulator 1.8V, HTSOP-J8 8-Pin
- ROHM BD15IC0JEFJ-E2 Voltage Regulator 1.5V, HTSOP-J8 8-Pin
- ROHM BD50FC0JEFJ-E2 Regulator 5V, HTSOP-J8 8-Pin
