ROHM BD33IC0JEFJ-E2, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 3.3V, HTSOP-J8 8-Pin

Get a bulk buy discount

Add 20 more to save 34%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€1.70

(exc. VAT)

€2.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18€0.85€1.70-
20 - 48€0.56€1.1234%
50 - 198€0.325€0.6561%
200 - 998€0.32€0.6462%
1000 +€0.31€0.6263%

*price indicative

Packaging Options:
RS Stock No.:
687-482
Mfr. Part No.:
BD33IC0JEFJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

3.3V

Number of Outputs

1

Line Regulation

1 %

Load Regulation

1.5 %

Package Type

HTSOP-J8

Pin Count

8

Output Current

1A

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

The ROHM LDO regulator is designed for reliable power delivery in digital appliances. With an output current of 1.0A and an output voltage accuracy of ±1%, this versatile device offers both fixed and variable output voltage options ranging from 0.8V to 4.5V. Available in compact HTSOP-J8 and HVSOF6 packages, it ensures compatibility with various applications while featuring built-in protections such as over current and thermal shutdown. Its ease of integration with ceramic capacitors allows for a smaller layout and enhanced operational lifespan, making it ideal for modern electronic designs.

Thermal shutdown circuit protects against excessive heat during overload scenarios

Zero μA shutdown mode improves energy efficiency when the device is not in use

Supports a wide input voltage range of 2.4V to 5.5V making it adaptable for various power sources

Output voltage range for the variable type extends from 0.8V to 4.5V offering flexibility for different applications

Compact HTSOP-J8 and HVSOF6 package sizes facilitate integration into limited space designs

Compatible with ceramic capacitors, promoting longer lifespan and reduced board space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy