ROHM BD25IC0JEFJ-E2, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 2.5V, HTSOP-J8 8-Pin
- RS Stock No.:
- 687-480
- Mfr. Part No.:
- BD25IC0JEFJ-E2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€1.70
(exc. VAT)
€2.10
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €0.85 | €1.70 |
| 20 - 48 | €0.56 | €1.12 |
| 50 - 198 | €0.325 | €0.65 |
| 200 - 998 | €0.32 | €0.64 |
| 1000 + | €0.31 | €0.62 |
*price indicative
- RS Stock No.:
- 687-480
- Mfr. Part No.:
- BD25IC0JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5V | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Package Type | HTSOP-J8 | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 2.5V | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Package Type HTSOP-J8 | ||
Output Current 1A | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
The ROHM LDO regulators designed for a wide range of digital applications. Capable of delivering a maximum output current of 1.0A, these regulators ensure power supply voltage stability with an output voltage accuracy of ±1%. The variable output voltage model can be adjusted from 0.8V to 4.5V using external resistors, making it adaptable for various needs. Housed in compact packages, HTSOP-J8 and HVSOF6, they offer robust protection features including over-current and thermal shutdown, alongside a zero μA shutdown mode for enhanced power saving. Suitable for use with ceramic capacitors, these regulators enhance layout efficiency and component longevity.
Flexibility with a variable output range from 0.8V to 4.5V
Integrated over current protection circuit safeguards against shorts
Thermal shutdown feature prevents overheating in overload conditions
Zero μA shutdown mode significantly reduces power consumption
Compatible with ceramic capacitors for compact layouts and increased lifespan
Related links
- ROHM BD25HA3VEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD25HA3MEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD12IC0JEFJ-E2 Voltage Regulator 1.2V, HTSOP-J8 8-Pin
- ROHM BD00IC0JEFJ-E2 Voltage Regulator 1V HTSOP-J8 8-Pin
- ROHM BD30IC0JEFJ-E2 Voltage Regulator 3V, HTSOP-J8 8-Pin
- ROHM BD10IC0JEFJ-E2 Voltage Regulator 1V, HTSOP-J8 8-Pin
- ROHM BD33IC0JEFJ-E2 Voltage Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD18IC0JEFJ-E2 Voltage Regulator 1.8V, HTSOP-J8 8-Pin
