ROHM BD10IC0JEFJ-E2, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 1V, HTSOP-J8 8-Pin
- RS Stock No.:
- 687-475
- Mfr. Part No.:
- BD10IC0JEFJ-E2
- Manufacturer:
- ROHM
Subtotal (1 tape of 2 units)*
€1.48
(exc. VAT)
€1.82
(inc. VAT)
In Stock
- 2,496 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 + | €0.74 | €1.48 |
*price indicative
- RS Stock No.:
- 687-475
- Mfr. Part No.:
- BD10IC0JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 1V | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Package Type | HTSOP-J8 | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 1V | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Package Type HTSOP-J8 | ||
Output Current 1A | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The ROHM LDO regulator is a versatile device designed to deliver a stable output current of 1.0A, making it ideal for a range of digital applications. This series includes both fixed and variable output voltage options, with the variable version capable of adjusting between 0.8V and 4.5V using external resistors. Featuring a compact design in two packages, HTSOP-J8 and HVSOF6, this regulator not only promises high output accuracy of ±1% but also integrates essential protective features such as built-in over current protection and thermal shutdown. Its compatibility with ceramic capacitors ensures a longer lifespan and efficient space usage in circuit designs.
Integrated Thermal Shutdown functionality prevents damage during overload conditions
Zero μA Shutdown mode minimises power consumption in idle states
Wide input voltage range of 2.4V to 5.5V offers flexible operational capabilities
Supports ceramic capacitors for reduced layout size and enhanced longevity
Designed for temperature operation ranges from -25 to +85℃, accommodating a variety of environmental conditions
Easy integration into circuit designs with robust performance characteristics
Related links
- ROHM BD00IC0JEFJ-E2 Voltage Regulator 1V HTSOP-J8 8-Pin
- ROHM BD12IC0JEFJ-E2 Voltage Regulator 1.2V, HTSOP-J8 8-Pin
- ROHM BD25IC0JEFJ-E2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD30IC0JEFJ-E2 Voltage Regulator 3V, HTSOP-J8 8-Pin
- ROHM BD33IC0JEFJ-E2 Voltage Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD18IC0JEFJ-E2 Voltage Regulator 1.8V, HTSOP-J8 8-Pin
- ROHM BD15IC0JEFJ-E2 Voltage Regulator 1.5V, HTSOP-J8 8-Pin
- ROHM BD50FC0JEFJ-E2 Regulator 5V, HTSOP-J8 8-Pin
