DiodesZetex AP63200WU-7, 1-Channel Buck, Voltage Regulator, 2 A, 3.3V 500 kHz, TSOT-26 6-Pin

Subtotal (1 reel of 3000 units)*

€1,179.00

(exc. VAT)

€1,449.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 13 January 2027
  • Plus 3,000 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.393€1,179.00

*price indicative

RS Stock No.:
719-538
Mfr. Part No.:
AP63200WU-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Buck

Product Type

Voltage Regulator

Output Voltage

3.3V

Number of Outputs

1

Switching Frequency

500kHz

Mount Type

Surface

Package Type

TSOT-26

Quiescent Current

258μA

Pin Count

6

Output Current

2A

Output Type

Current, Voltage

Length

3mm

Height

1mm

Series

AP63200

Width

1.7mm

Minimum Operating Temperature

-40°C

Minimum Input Voltage

3.8V

Maximum Input Voltage

32V

Maximum Operating Temperature

85°C

Automotive Standard

No

The DiodesZetex 2A synchronous buck converter that operates efficiently within a wide input voltage range of 3.8V to 32V. It integrates high-side and low-side power MOSFETs with minimal external components, facilitating high-efficiency DC/DC conversion. The device employs Peak current mode control alongside an internal compensation network, reducing the need for external components while enhancing usability. With optimised designs aimed at minimising electromagnetic interference (EMI), the AP63200 operates at either 500kHz or 1.1MHz, depending on the model, providing flexibility for a variety of applications such as consumer electronics, power tools, and automotive systems.

Wide input voltage range of 3.8V to 32V, accommodating diverse power supply needs

Integrated 125mΩ high-side and 68mΩ low-side MOSFETs provide high efficiency

Supports up to 2A continuous output current for demanding applications

Built-in protection features include overvoltage protection and thermal shutdown

Low quiescent current of just 22μA enhances energy efficiency during idle operation

Precision enable threshold allows for customizable undervoltage lockout settings

Capable of fixed output voltages of 3.3V and 5V, simplifying integration into circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy