DiodesZetex AP63205WU-7, 1-Channel Buck, Voltage Regulator, 2 A, 5V 1.1 MHz, TSOT-26 6-Pin
- RS Stock No.:
- 718-530
- Mfr. Part No.:
- AP63205WU-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 25 more to save €10.50
View bulk pricing optionsSubtotal (1 unit)*
€1.25
(exc. VAT)
€1.54
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 26 November 2026
- Plus 778 unit(s) shipping from 26 November 2026
- Plus 3,000 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €1.25 | - |
| 25 - 99 | €0.83 | €10.50 |
| 100 - 499 | €0.60 | €65.00 |
| 500 - 999 | €0.54 | €355.00 |
| 1000 + | €0.47 | €780.00 |
*price indicative
- RS Stock No.:
- 718-530
- Mfr. Part No.:
- AP63205WU-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Switching Frequency | 1.1MHz | |
| Mount Type | Surface | |
| Quiescent Current | 22μA | |
| Package Type | TSOT-26 | |
| Pin Count | 6 | |
| Output Current | 2A | |
| Output Type | Current, Voltage | |
| Height | 1mm | |
| Series | AP63205 | |
| Length | 3mm | |
| Width | 1.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 32V | |
| Minimum Input Voltage | 3.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Regulator Type Buck | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Switching Frequency 1.1MHz | ||
Mount Type Surface | ||
Quiescent Current 22μA | ||
Package Type TSOT-26 | ||
Pin Count 6 | ||
Output Current 2A | ||
Output Type Current, Voltage | ||
Height 1mm | ||
Series AP63205 | ||
Length 3mm | ||
Width 1.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 32V | ||
Minimum Input Voltage 3.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 2A synchronous buck converter that operates efficiently within a wide input voltage range of 3.8V to 32V. It integrates high-side and low-side power MOSFETs with minimal external components, facilitating high-efficiency DC/DC conversion. The device employs Peak current mode control alongside an internal compensation network, reducing the need for external components while enhancing usability. With optimised designs aimed at minimising electromagnetic interference (EMI), the AP63200 operates at either 500kHz or 1.1MHz, depending on the model, providing flexibility for a variety of applications such as consumer electronics, power tools, and automotive systems.
Operating input voltage range from 3.8V to 32V, supporting diverse applications
Delivers continuous output current of 2A, ensuring reliable power supply
Features fixed 5V output voltage, simplifying designs for specific applications
Incorporates Frequency Spread Spectrum technology to reduce EMI effectively
Utilises low quiescent current of 22μA, enhancing efficiency during light load conditions
Equipped with built-in protections, including overvoltage and thermal shutdown safeguards
Supports a range of applications from consumer electronics to automotive systems
Related links
- DiodesZetex AP63205WU-7 Voltage Regulator 5V 1.1 MHz, TSOT-26 6-Pin
- DiodesZetex AP63203WU-7 Voltage Regulator 3.3V 1.1 MHz, TSOT-26 6-Pin
- DiodesZetex AP63200WU-7 Voltage Regulator 3.3V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP63201WU-7 Voltage Regulator 3.3V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP62200WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP63301WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP62300WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP63300WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
