DiodesZetex AP63200WU-7, 1-Channel Buck, Voltage Regulator, 2 A, 3.3V 500 kHz, TSOT-26 6-Pin
- RS Stock No.:
- 719-539
- Mfr. Part No.:
- AP63200WU-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 25 more to save 33%
View bulk pricing optionsSubtotal (1 unit)*
€1.07
(exc. VAT)
€1.32
(inc. VAT)
Temporarily out of stock
- 6,000 unit(s) shipping from 13 January 2027
- Plus 5,942 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €1.07 | - |
| 25 - 99 | €0.71 | 33% |
| 100 - 499 | €0.52 | 51% |
| 500 - 999 | €0.46 | 57% |
| 1000 + | €0.41 | 61% |
*price indicative
- RS Stock No.:
- 719-539
- Mfr. Part No.:
- AP63200WU-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Switching Frequency | 500kHz | |
| Mount Type | Surface | |
| Quiescent Current | 258μA | |
| Package Type | TSOT-26 | |
| Pin Count | 6 | |
| Output Current | 2A | |
| Output Type | Current, Voltage | |
| Length | 3mm | |
| Series | AP63200 | |
| Height | 1mm | |
| Width | 1.7mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 32V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Regulator Type Buck | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Switching Frequency 500kHz | ||
Mount Type Surface | ||
Quiescent Current 258μA | ||
Package Type TSOT-26 | ||
Pin Count 6 | ||
Output Current 2A | ||
Output Type Current, Voltage | ||
Length 3mm | ||
Series AP63200 | ||
Height 1mm | ||
Width 1.7mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 32V | ||
Automotive Standard No | ||
The DiodesZetex 2A synchronous buck converter that operates efficiently within a wide input voltage range of 3.8V to 32V. It integrates high-side and low-side power MOSFETs with minimal external components, facilitating high-efficiency DC/DC conversion. The device employs Peak current mode control alongside an internal compensation network, reducing the need for external components while enhancing usability. With optimised designs aimed at minimising electromagnetic interference (EMI), the AP63200 operates at either 500kHz or 1.1MHz, depending on the model, providing flexibility for a variety of applications such as consumer electronics, power tools, and automotive systems.
Wide input voltage range of 3.8V to 32V, accommodating diverse power supply needs
Integrated 125mΩ high-side and 68mΩ low-side MOSFETs provide high efficiency
Supports up to 2A continuous output current for demanding applications
Built-in protection features include overvoltage protection and thermal shutdown
Low quiescent current of just 22μA enhances energy efficiency during idle operation
Precision enable threshold allows for customizable undervoltage lockout settings
Capable of fixed output voltages of 3.3V and 5V, simplifying integration into circuits
Related links
- DiodesZetex AP63200WU-7 Voltage Regulator 3.3V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP63201WU-7 Voltage Regulator 3.3V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP63301WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP63300WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP62300WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP62200WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP63203WU-7 Voltage Regulator 3.3V 1.1 MHz, TSOT-26 6-Pin
- DiodesZetex AP63205WU-7 Voltage Regulator 5V 1.1 MHz, TSOT-26 6-Pin
