DiodesZetex AP62200WU-7, 1-Channel Buck, Voltage Regulator, 2 A, 800 mV, 7V 750 kHz, TSOT-26 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.21

(exc. VAT)

€2.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.442€2.21
50 - 120€0.288€1.44
125 - 495€0.212€1.06
500 - 2495€0.19€0.95
2500 +€0.168€0.84

*price indicative

RS Stock No.:
719-576
Mfr. Part No.:
AP62200WU-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Regulator Type

Buck

Output Voltage

800mV, 7mV

Number of Outputs

1

Switching Frequency

750kHz

Mount Type

Surface

Quiescent Current

135μA

Package Type

TSOT-26

Output Current

2A

Pin Count

6

Output Type

Current, Voltage

Series

AP62200

Length

3.1mm

Height

1mm

Width

1.7mm

Minimum Input Voltage

4.2V

Minimum Operating Temperature

-40°C

Maximum Input Voltage

18V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex 2A synchronous buck converter is a high-efficiency step-down DC-DC converter designed for wide input voltage ranges from 4.2V to 18V. it integrates both high-side and low-side power MOSFETs for optimized efficiency and performance, making it Ideal for Compact and power-sensitive applications like battery-powered systems.

Supports input voltage range from 4.2 v to 18 v

Delivers up to 2 A of output current

Integrates 90mΩ high-side and 65mΩ low-side power mosfets

Achieves up to 84% efficiency at 5 ma light load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy