DiodesZetex AZ1117CH2-3.3TRG1, 1-Channel Linear, Voltage Regulator, 1.35 A, 1.152V, 1.228 V 120 Hz, SOT-223 3-Pin

Get a bulk buy discount

Add 20000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

€384.00

(exc. VAT)

€472.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000€0.096€384.00-
20000 +€0.09€360.006%

*price indicative

RS Stock No.:
719-579
Mfr. Part No.:
AZ1117CH2-3.3TRG1
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Regulator Type

Linear

Number of Outputs

1

Output Voltage

1.152V, 1.228V

Switching Frequency

120Hz

Line Regulation

10 mV

Load Regulation

15 mV

Mount Type

Surface

Package Type

SOT-223

Quiescent Current

6mA

Output Current

1.35A

Pin Count

3

Output Type

Current, Voltage

Height

1.8mm

Series

AZ1117C

Width

3.7mm

Length

6.7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

125°C

Maximum Input Voltage

18V

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex Low dropout three-terminal voltage regulator designed to supply stable voltage in a variety of electronic applications. Optimised for low voltage operation, it ensures excellent transient response and supports critical input voltage management requirements. The regulator features integrated current limiting and thermal shutdown protections, utilising a trimmed bandgap reference for outstanding output voltage accuracy. With a wide operational temperature range and compatibility with low ESR ceramic capacitors, the device offers versatility and reliability in performance across diverse environmental conditions.

Current limit functionality ensures protection against excessive current draw

Output noise is minimal at 0.003% of VOUT over a range of frequencies

Power supply rejection ratio (PSRR) of 70 dB at IOUT of 300 mA enhances reliability

Available output voltages include multiple fixed versions, providing flexible design options

On-chip thermal shutdown prevents damage from overheating

Supports a wide operating temperature range from -20°C to +125°C

Compatible with low ESR ceramic capacitors for improved stability

Designed to meet automotive industry standards when required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy