ROHM BD30FC0JEFJ-E2, 1-Channel Low Dropout (Ldo) Linear Regulator, Regulator, 1 A, 3V, HTSOP-J8 8-Pin
- RS Stock No.:
- 780-400
- Mfr. Part No.:
- BD30FC0JEFJ-E2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.46
(exc. VAT)
€10.41
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | €0.846 | €8.46 | - |
| 50 + | €0.829 | €8.29 | 2% |
*price indicative
- RS Stock No.:
- 780-400
- Mfr. Part No.:
- BD30FC0JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Regulator | |
| Regulator Type | Low Dropout (Ldo) Linear Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3V | |
| Line Regulation | 20 → 80 mV | |
| Load Regulation | 0.010 → 0.020 V | |
| Mount Type | Surface | |
| Package Type | HTSOP-J8 | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Switching Regulator | No | |
| Length | 6mm | |
| Series | BDxxFC0 Series | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1mm | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Regulator | ||
Regulator Type Low Dropout (Ldo) Linear Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3V | ||
Line Regulation 20 → 80 mV | ||
Load Regulation 0.010 → 0.020 V | ||
Mount Type Surface | ||
Package Type HTSOP-J8 | ||
Output Current 1A | ||
Pin Count 8 | ||
Switching Regulator No | ||
Length 6mm | ||
Series BDxxFC0 Series | ||
Width 4.9mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1mm | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
The ROHM low-saturation regulator is designed to provide stable output voltages. This versatile device is suitable for various applications requiring precise power management in Compact designs.
Output current capability of 1A ensures reliable performance
Available output voltages include 3.0V, 3.3V, and 5.0V, catering to diverse circuit needs
Integrated over-current and thermal shutdown protection safeguard the device from damage
Low dropout voltage enhances efficiency in power-sensitive applications
Related links
- ROHM BD50FC0JEFJ-E2 Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD00FC0JEFJ-E2 Regulator 15V, HTSOP-J8 8-Pin
- ROHM BD70FC0JEFJ-E2 Regulator 7V, HTSOP-J8 8-Pin
- ROHM BD33FC0JEFJ-E2 Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD60FC0JEFJ-E2 Regulator 6V, HTSOP-J8 8-Pin
- ROHM BD30IC0JEFJ-E2 Voltage Regulator 3V, HTSOP-J8 8-Pin
- ROHM BD00IC0JEFJ-E2 Voltage Regulator 1V HTSOP-J8 8-Pin
- ROHM BD12IC0JEFJ-E2 Voltage Regulator 1.2V, HTSOP-J8 8-Pin
