ROHM BD33FC0JEFJ-E2, 1-Channel Low Dropout (Ldo) Linear Regulator, Regulator, 1 A, 3.3V, HTSOP-J8 8-Pin

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€12.83

(exc. VAT)

€15.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40€1.283€12.83-
50 +€1.258€12.581%

*price indicative

Packaging Options:
RS Stock No.:
780-401
Mfr. Part No.:
BD33FC0JEFJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Regulator

Regulator Type

Low Dropout (Ldo) Linear Regulator

Output Voltage

3.3V

Number of Outputs

1

Line Regulation

20 → 80 mV

Load Regulation

0.010 → 0.020 V

Mount Type

Surface

Package Type

HTSOP-J8

Output Current

1A

Pin Count

8

Switching Regulator

No

Height

1mm

Width

4.9mm

Series

BDxxFC0 Series

Standards/Approvals

RoHS Compliant

Length

6mm

Maximum Operating Temperature

85°C

Maximum Input Voltage

35V

Minimum Operating Temperature

-25°C

Minimum Input Voltage

4V

Automotive Standard

No

The ROHM linear voltage regulator offers a variable output voltage ranging from 3.0V to 15.0V. This robust device is designed for efficient voltage regulation while safeguarding against thermal damage and short circuits.

Output current capability reaches 1A for versatile power needs

Incorporates built-in over-current protection to enhance reliability

Features thermal shutdown to prevent overheating during operation

Output voltage accuracy is maintained within ±1% for precise performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy