Microchip MCP1804T-1802I/OT, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 5V, SOT-23 5-Pin
- RS Stock No.:
- 649-525
- Mfr. Part No.:
- MCP1804T-1802I/OT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€4.06
(exc. VAT)
€5.00
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €0.812 | €4.06 | - |
| 50 - 245 | €0.784 | €3.92 | 3% |
| 250 - 495 | €0.764 | €3.82 | 5% |
| 500 + | €0.656 | €3.28 | 19% |
*price indicative
- RS Stock No.:
- 649-525
- Mfr. Part No.:
- MCP1804T-1802I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Package Type | SOT-23 | |
| Quiescent Current | 50μA | |
| Pin Count | 5 | |
| Output Current | 150mA | |
| Switching Regulator | No | |
| Series | MCP1804 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Package Type SOT-23 | ||
Quiescent Current 50μA | ||
Pin Count 5 | ||
Output Current 150mA | ||
Switching Regulator No | ||
Series MCP1804 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Microchip CMOS low dropout voltage regulators designed to supply up to 150 mA with a typical quiescent current of only 50 μA for output voltages ranging from 1.8V to 5.0V. Operates with an input voltage range from 2.0V to 28.0V. The MCP1804 can provide 100 mA output current with a typical dropout voltage of 1300 mV at 3.3V output. It offers a maximum output voltage tolerance of ±2% at +25°C and typical line regulation of ±0.15% at +25°C.
Stable with ceramic output capacitors down to 0.1 μF
Low dropout voltage of 260 mV typical at 20 mA with VR equal to 3.3V
Current limit protection with current fold back
High power supply rejection ratio of 50 dB typical at 1 kHz
Output voltage accuracy of ±2%
Related links
- Nisshinbo Micro Devices NJM2872BF05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
- Microchip MCP1754T-5002E/OTVAO Voltage Regulator 5V 1 kHz, SOT-23 5-Pin
- MaxLinear SPX5205M5-L-5-0/TR Low Dropout Voltage Regulator 5V, SOT-23-5 5-Pin
- Microchip MCP1755T-3302E/DC Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MIC2920A-5.0WS Voltage Regulator 5V, SOT-23 5-Pin
- Microchip TC1054-5.0VCT713 Voltage Regulator 5V, SOT-23 5-Pin
- Microchip TC1015-3.3VCT713 Voltage Regulator 5V, SOT-23 5-Pin
- Microchip Voltage Regulator 5V, SOT-23 5-Pin
