Silergy SY21153AAIC, 1-Channel Synchronous Step-Down Converter, Switching Regulator, 3 A, 24V 2.5 MHz, TSOT23-8L 8-Pin
- RS Stock No.:
- 820-279
- Mfr. Part No.:
- SY21153AAIC
- Manufacturer:
- Silergy
Add 50 more to save €17.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.13
(exc. VAT)
€11.23
(inc. VAT)
- Shipping from 11 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.826 | €9.13 | - |
| 50 - 245 | €1.48 | €7.40 | €17.30 |
| 250 - 495 | €1.13 | €5.65 | €174.00 |
| 500 + | €0.856 | €4.28 | €485.00 |
*price indicative
- RS Stock No.:
- 820-279
- Mfr. Part No.:
- SY21153AAIC
- Manufacturer:
- Silergy
Select all | Attribute | Value |
|---|---|---|
| Brand | Silergy | |
| Product Type | Switching Regulator | |
| Regulator Type | Synchronous Step-Down Converter | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Switching Frequency | 2.5MHz | |
| Mount Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 19μA | |
| Package Type | TSOT23-8L | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Power Rating | 2W | |
| Switching Regulator | Yes | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | SY21 | |
| Width | 3.05mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silergy | ||
Product Type Switching Regulator | ||
Regulator Type Synchronous Step-Down Converter | ||
Output Voltage 24V | ||
Number of Outputs 1 | ||
Switching Frequency 2.5MHz | ||
Mount Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 19μA | ||
Package Type TSOT23-8L | ||
Output Current 3A | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Power Rating 2W | ||
Switching Regulator Yes | ||
Height 1.1mm | ||
Length 3mm | ||
Series SY21 | ||
Width 3.05mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Silergy SY21113IADC Switching Regulator 5.5V 500 kHz, TSOT23-8L 6-Pin
- Silergy SY2A22404FCA Switching Regulator 37.6V 2.2 MHz, SO 8-Pin
- Silergy SY21036ABC Switching Regulator 24V 2 MHz, PG-SOT23-6 6-Pin
- Silergy SY21243ARHC Synchronous Buck Regulator 600mV 600 kHz,
- Silergy SY21138ARHC Synchronous Buck Regulator 600mV 600 kHz,
- Silergy SY21195IADC Synchronous Buck Regulator 600mV 500 kHz,
- Microchip MCP16362T-E/NMXVAO Voltage Regulator 24V 2.2 MHz,
- Microchip MCP16363T-E/NMXVAO Voltage Regulator 24V 2.2 MHz,
