Microchip MCP16362T-E/NMXVAO, 1-Channel Synchronous Step-Down Voltage Regulator, Voltage Regulator, 3 A, 24V 2.2 MHz,

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€3.36

(exc. VAT)

€4.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18€1.68€3.36-
20 - 98€1.63€3.262%
100 - 198€1.58€3.165%
200 +€1.36€2.7219%

*price indicative

Packaging Options:
RS Stock No.:
644-288
Mfr. Part No.:
MCP16362T-E/NMXVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Synchronous Step-Down Voltage Regulator

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

24V

Line Regulation

0.01 %

Switching Frequency

2.2MHz

Load Regulation

0.3 %

Mount Type

Surface

Quiescent Current

18μA

Package Type

VDFN

Pin Count

8

Output Current

3A

Switching Regulator

Yes

Series

MCP16361/2/3

Width

3mm

Standards/Approvals

AEC-Q100

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

48V

Minimum Input Voltage

4V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW
The Microchip DC-DC converters are highly integrated, high-efficiency, fixed-frequency, step-down DC-DC converters in a compact 8-lead 3x3 mm VDFN wettable flank package that operates from input voltage sources up to 48V. Integrated features include a high-side switch, fixed-frequency Peak Current Mode Control, Internal Compensation, Power Good, Peak Current Limit and Over temperature Protection.

Power good output

Undervoltage lockout

Peak current mode control

Internal compensation

Internal soft-start

Internal bootstrap diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy