Silergy SY2A22404FCA, 1-Channel Synchronous Step-Down Converter, Switching Regulator, 3.5 A, 37.6V 2.2 MHz, SO 8-Pin
- RS Stock No.:
- 820-283
- Mfr. Part No.:
- SY2A22404FCA
- Manufacturer:
- Silergy
Add 50 more to save €1.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.80
(exc. VAT)
€7.15
(inc. VAT)
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.16 | €5.80 | - |
| 50 - 245 | €1.128 | €5.64 | €1.60 |
| 250 - 495 | €1.10 | €5.50 | €15.00 |
| 500 + | €1.072 | €5.36 | €44.00 |
*price indicative
- RS Stock No.:
- 820-283
- Mfr. Part No.:
- SY2A22404FCA
- Manufacturer:
- Silergy
Select all | Attribute | Value |
|---|---|---|
| Brand | Silergy | |
| Regulator Type | Synchronous Step-Down Converter | |
| Product Type | Switching Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 37.6V | |
| Switching Frequency | 2.2MHz | |
| Mount Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SO | |
| Quiescent Current | 33μA | |
| Output Current | 3.5A | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Power Rating | 2.5W | |
| Switching Regulator | Yes | |
| Width | 5mm | |
| Height | 1.7mm | |
| Series | SY2A | |
| Length | 6.2mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.2V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Silergy | ||
Regulator Type Synchronous Step-Down Converter | ||
Product Type Switching Regulator | ||
Number of Outputs 1 | ||
Output Voltage 37.6V | ||
Switching Frequency 2.2MHz | ||
Mount Type Surface Mount | ||
Polarity Positive | ||
Package Type SO | ||
Quiescent Current 33μA | ||
Output Current 3.5A | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Power Rating 2.5W | ||
Switching Regulator Yes | ||
Width 5mm | ||
Height 1.7mm | ||
Series SY2A | ||
Length 6.2mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.2V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- CN
Related links
- Silergy SY21113IADC Switching Regulator 5.5V 500 kHz, TSOT23-8L 6-Pin
- Silergy SY21153AAIC Switching Regulator 24V 2.5 MHz, TSOT23-8L 8-Pin
- Silergy SY21036ABC Switching Regulator 24V 2 MHz, PG-SOT23-6 6-Pin
- Silergy SY21243ARHC Synchronous Buck Regulator 600mV 600 kHz,
- Silergy SY21138ARHC Synchronous Buck Regulator 600mV 600 kHz,
- Silergy SY21195IADC Synchronous Buck Regulator 600mV 500 kHz,
- Microchip MCP16362T-E/NMXVAO Voltage Regulator 24V 2.2 MHz,
- Microchip MCP16363T-E/NMXVAO Voltage Regulator 24V 2.2 MHz,
