Silergy SY21195IADC, 1-Channel Synchronous Step-Down Voltage Regulator, Synchronous Buck Regulator, 5 A, 600mV 500 kHz,
- RS Stock No.:
- 820-295
- Mfr. Part No.:
- SY21195IADC
- Manufacturer:
- Silergy
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.16
(exc. VAT)
€7.58
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.616 | €6.16 |
| 100 - 240 | €0.43 | €4.30 |
| 250 - 990 | €0.354 | €3.54 |
| 1000 - 2490 | €0.329 | €3.29 |
| 2500 + | €0.32 | €3.20 |
*price indicative
- RS Stock No.:
- 820-295
- Mfr. Part No.:
- SY21195IADC
- Manufacturer:
- Silergy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silergy | |
| Product Type | Synchronous Buck Regulator | |
| Regulator Type | Synchronous Step-Down Voltage Regulator | |
| Output Voltage | 600mV | |
| Number of Outputs | 1 | |
| Switching Frequency | 500kHz | |
| Mount Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 250μA | |
| Package Type | TSOT23-6L | |
| Output Current | 5A | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Height | 1mm | |
| Width | 3.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Series | SY21195 | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silergy | ||
Product Type Synchronous Buck Regulator | ||
Regulator Type Synchronous Step-Down Voltage Regulator | ||
Output Voltage 600mV | ||
Number of Outputs 1 | ||
Switching Frequency 500kHz | ||
Mount Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 250μA | ||
Package Type TSOT23-6L | ||
Output Current 5A | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Height 1mm | ||
Width 3.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Series SY21195 | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Silergy Synchronous Step-Down Regulator provides a high step-down ratio solution for Compact designs. This buck component ensures low conduction losses while maintaining excellent thermal efficiency.
Utilises Constant-On-Time ripple-based control for fast transient response
Integrates 46 mΩ main and 19 mΩ synchronous switches
Housed in a space-saving TSOT23-6 package
Related links
- Silergy SY21138ARHC Synchronous Buck Regulator 600mV 600 kHz,
- Silergy SY21243ARHC Synchronous Buck Regulator 600mV 600 kHz,
- Silergy SY21113IADC Switching Regulator 5.5V 500 kHz, TSOT23-8L 6-Pin
- Microchip MCP16311-E/MS Regulator 24V 500 kHz, MSOP 8-Pin
- Microchip MCP16311-E/MSVAO Voltage Regulator 24V 500 kHz, MSOP
- Microchip MCP16301HT-E/CHVAO Voltage Regulator 15V 500 kHz,
- Silergy SY2A22404FCA Switching Regulator 37.6V 2.2 MHz, SO 8-Pin
- Silergy SY21153AAIC Switching Regulator 24V 2.5 MHz, TSOT23-8L 8-Pin
