Silergy SY21222ABC, 1-Channel Step-Up, Switching Regulator, 2 A, 33V 1 MHz, PG-SOT23-6 6-Pin
- RS Stock No.:
- 820-288
- Mfr. Part No.:
- SY21222ABC
- Manufacturer:
- Silergy
Image representative of range
Add 50 more to save €4.15
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.23
(exc. VAT)
€7.66
(inc. VAT)
- Shipping from 11 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.623 | €6.23 | - |
| 50 - 90 | €0.54 | €5.40 | €4.15 |
| 100 - 240 | €0.457 | €4.57 | €16.60 |
| 250 - 490 | €0.436 | €4.36 | €46.75 |
| 500 + | €0.347 | €3.47 | €138.00 |
*price indicative
- RS Stock No.:
- 820-288
- Mfr. Part No.:
- SY21222ABC
- Manufacturer:
- Silergy
Select all | Attribute | Value |
|---|---|---|
| Brand | Silergy | |
| Product Type | Switching Regulator | |
| Regulator Type | Step-Up | |
| Number of Outputs | 1 | |
| Output Voltage | 33V | |
| Switching Frequency | 1MHz | |
| Mount Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | PG-SOT23-6 | |
| Quiescent Current | 100μA | |
| Pin Count | 6 | |
| Output Current | 2A | |
| Power Rating | 0.6W | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | SY21 | |
| Standards/Approvals | RoHS | |
| Width | 3.1mm | |
| Length | 3mm | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 33V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silergy | ||
Product Type Switching Regulator | ||
Regulator Type Step-Up | ||
Number of Outputs 1 | ||
Output Voltage 33V | ||
Switching Frequency 1MHz | ||
Mount Type Surface Mount | ||
Polarity Positive | ||
Package Type PG-SOT23-6 | ||
Quiescent Current 100μA | ||
Pin Count 6 | ||
Output Current 2A | ||
Power Rating 0.6W | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series SY21 | ||
Standards/Approvals RoHS | ||
Width 3.1mm | ||
Length 3mm | ||
Height 1.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 33V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Silergy SY20492AABC Switching Regulator 5.5V 1 MHz, PG-SOT23-6 6-Pin
- Silergy SY21031ABC Switching Regulator 24V 1.2 MHz, PG-SOT23-6 6-Pin
- Silergy SY21036ABC Switching Regulator 24V 2 MHz, PG-SOT23-6 6-Pin
- Silergy SY21314DBC Switching Regulator 33V 1 MHz, DFN33A 10-Pin
- Silergy SY21061ABC Switching Regulator 12V 800 kHz, PG-SOT23-6 6-Pin
- Infineon BCR431UXTSA1 LED Driver IC 6 V 60 μA 6-Pin PG-SOT23-6
- Infineon BCR602XTSA1 LED Driver IC 8 V 10 mA 6-Pin PG-SOT23-6
- Infineon BCR430UXTSA2 LED Driver IC 6 V 100 mA 6-Pin PG-SOT23-6
