Silergy SY20492AABC, 1-Channel Boost, Switching Regulator, 2 A, 5.5V 1 MHz, PG-SOT23-6 6-Pin

Image representative of range

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.16

(exc. VAT)

€8.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.432€7.16-
50 - 245€1.162€5.8118%
250 - 495€0.89€4.4537%
500 +€0.672€3.3653%

*price indicative

RS Stock No.:
820-292
Mfr. Part No.:
SY20492AABC
Manufacturer:
Silergy
Find similar products by selecting one or more attributes.
Select all

Brand

Silergy

Regulator Type

Boost

Product Type

Switching Regulator

Output Voltage

5.5V

Number of Outputs

1

Switching Frequency

1MHz

Polarity

Positive

Mount Type

Surface Mount

Quiescent Current

5μA

Package Type

PG-SOT23-6

Pin Count

6

Output Current

2A

Power Rating

1W

Output Type

Adjustable

Switching Regulator

Yes

Standards/Approvals

RoHS

Width

3.1mm

Height

1.3mm

Series

SY20

Length

3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

850mV

Automotive Standard

No

COO (Country of Origin):
CN
The Silergy boost converter is designed for high-efficiency power management applications, featuring a wide input range suitable for various battery configurations while ensuring optimal performance with adjustable output voltage capabilities.

0.85V minimum input voltage ensures operation with low battery levels

Adjustable output voltage from 1.8V to 5.5V accommodates diverse applications

5μA typical quiescent current minimises power consumption during idle

Output overvoltage protection enhances device reliability and safety

Auto-bypass mode improves functionality when input voltage exceeds output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy