Silergy SY21031ABC, 1-Channel Step-Down, Switching Regulator, 800 mA, 24V 1.2 MHz, PG-SOT23-6 6-Pin
- RS Stock No.:
- 820-291
- Mfr. Part No.:
- SY21031ABC
- Manufacturer:
- Silergy
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.59
(exc. VAT)
€6.88
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.559 | €5.59 |
| 50 - 90 | €0.498 | €4.98 |
| 100 - 240 | €0.437 | €4.37 |
| 250 - 490 | €0.407 | €4.07 |
| 500 + | €0.389 | €3.89 |
*price indicative
- RS Stock No.:
- 820-291
- Mfr. Part No.:
- SY21031ABC
- Manufacturer:
- Silergy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silergy | |
| Regulator Type | Step-Down | |
| Product Type | Switching Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Switching Frequency | 1.2MHz | |
| Polarity | Positive | |
| Mount Type | Surface Mount | |
| Quiescent Current | 150μA | |
| Package Type | PG-SOT23-6 | |
| Output Current | 800mA | |
| Pin Count | 6 | |
| Power Rating | 1W | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Length | 3mm | |
| Height | 1.3mm | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Series | SY21 | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 55V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silergy | ||
Regulator Type Step-Down | ||
Product Type Switching Regulator | ||
Number of Outputs 1 | ||
Output Voltage 24V | ||
Switching Frequency 1.2MHz | ||
Polarity Positive | ||
Mount Type Surface Mount | ||
Quiescent Current 150μA | ||
Package Type PG-SOT23-6 | ||
Output Current 800mA | ||
Pin Count 6 | ||
Power Rating 1W | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Length 3mm | ||
Height 1.3mm | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
Series SY21 | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 55V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Silergy Advanced high-efficiency regulator is designed for step-down DC/DC applications, delivering reliable performance with adaptable constant off-time control for a wide range of input voltages.
4.5V to 55V input voltage range accommodates various applications
Delivers up to 0.8A output current for versatile use
Low RDS(ON) of 700mΩ allows for minimal conduction losses
1.2MHz switching frequency reduces output voltage ripple
Integrated short-circuit protection ensures device safety
Related links
- Silergy SY21222ABC Switching Regulator 33V 1 MHz, PG-SOT23-6 6-Pin
- Silergy SY21036ABC Switching Regulator 24V 2 MHz, PG-SOT23-6 6-Pin
- Silergy SY20492AABC Switching Regulator 5.5V 1 MHz, PG-SOT23-6 6-Pin
- Silergy SY21061ABC Switching Regulator 12V 800 kHz, PG-SOT23-6 6-Pin
- Infineon BCR431UXTSA1 LED Driver IC 6 V 60 μA 6-Pin PG-SOT23-6
- Infineon BCR430UXTSA2 LED Driver IC 6 V 100 mA 6-Pin PG-SOT23-6
- Infineon BCR602XTSA1 LED Driver IC 8 V 10 mA 6-Pin PG-SOT23-6
- Renesas Electronics ISL9111EH33Z-T7A Voltage Regulator 3.3V 1.2 MHz, 6LD SOT23 6-Pin
