MaxLinear SPX3819M5-L/TR, 1-Channel Linear, Low Dropout Voltage Regulator, 500 mA, 15.45V, SOT-23-5 5-Pin
- RS Stock No.:
- 888-593
- Mfr. Part No.:
- SPX3819M5-L/TR
- Manufacturer:
- MaxLinear
Subtotal (1 reel of 3000 units)*
€699.00
(exc. VAT)
€861.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.233 | €699.00 |
*price indicative
- RS Stock No.:
- 888-593
- Mfr. Part No.:
- SPX3819M5-L/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Regulator Type | Linear | |
| Product Type | Low Dropout Voltage Regulator | |
| Output Voltage | 15.45V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.4 % | |
| Polarity | Positive | |
| Mount Type | SMD | |
| Quiescent Current | 90μA | |
| Package Type | SOT-23-5 | |
| Output Current | 500mA | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Series | SPX3819 | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Regulator Type Linear | ||
Product Type Low Dropout Voltage Regulator | ||
Output Voltage 15.45V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.4 % | ||
Polarity Positive | ||
Mount Type SMD | ||
Quiescent Current 90μA | ||
Package Type SOT-23-5 | ||
Output Current 500mA | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Height 1.75mm | ||
Length 4.9mm | ||
Series SPX3819 | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MaxLinear Voltage regulator designed for low-noise performance and efficient power management in various electronic applications. Its low dropout voltage allows for effective regulation in Compact designs, ensuring reliability and optimal functionality.
Delivers low dropout voltage of 340mV at full load
Operates with low quiescent current of 90μA for energy efficiency
Features a logic-compatible ON/OFF enable input for versatile control
Provides reverse battery protection to safeguard against misconnection
Offers fixed output voltage options from 1.2V to 5.0V for design flexibility
Related links
- MaxLinear SPX3819M5-L/TR Low Dropout Voltage Regulator 15.45V, SOT-23-5 5-Pin
- MaxLinear SPX3819M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L/TR Low Dropout Voltage Regulator 15.725V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L-5-0/TR Low Dropout Voltage Regulator 5V, SOT-23-5 5-Pin
- MaxLinear SPX3819M5-L-3-3/TR Regulator 100mA SOT-23
- Microchip MIC5207-3.3YM5-TR Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MCP1755T-3302E/DC Voltage Regulator 5V, SOT-23 5-Pin
