Microchip MIC5207-3.3YM5-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 180 mA, 5V, SOT-23 5-Pin
- RS Stock No.:
- 649-461
- Mfr. Part No.:
- MIC5207-3.3YM5-TR
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save €2.60
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.74
(exc. VAT)
€10.75
(inc. VAT)
In Stock
- 4,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.874 | €8.74 | - |
| 100 - 490 | €0.848 | €8.48 | €2.60 |
| 500 - 990 | €0.821 | €8.21 | €26.50 |
| 1000 + | €0.709 | €7.09 | €165.00 |
*price indicative
- RS Stock No.:
- 649-461
- Mfr. Part No.:
- MIC5207-3.3YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Polarity | Positive | |
| Quiescent Current | 720μA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Current | 180mA | |
| Switching Regulator | No | |
| Standards/Approvals | No | |
| Series | MIC5207 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Polarity Positive | ||
Quiescent Current 720μA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Current 180mA | ||
Switching Regulator No | ||
Standards/Approvals No | ||
Series MIC5207 | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Microchip Efficient linear voltage regulator with ultra-low-noise output, very low dropout voltage (typically 17mV at light loads and 165mV at 150mA), and very low ground current (720μA at 100mA output). It offers better than 3% initial accuracy. Designed especially for hand-held, battery-powered devices, It includes a CMOS or TTL compatible enable and shutdown control input. When in shutdown, power consumption drops nearly to zero.
Ultra-low noise output
High output voltage accuracy
Guaranteed 180mA output
Low quiescent current
Low dropout voltage
Related links
- Nisshinbo Micro Devices NJM2370U1-05 Voltage Regulator 5V, SOT-89 6-Pin
- Microchip MIC2954-03WS-TR Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC2954-02WS-TR Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC2920A-5.0WS Voltage Regulator 5V, SOT-23 5-Pin
- Microchip TC1015-3.3VCT713 Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MCP1755T-3302E/DC Voltage Regulator 5V, SOT-23 5-Pin
- Microchip Voltage Regulator 5V, SOT-23 5-Pin
- Microchip TC1054-5.0VCT713 Voltage Regulator 5V, SOT-23 5-Pin
