Nisshinbo Micro Devices, 5-Channel Low Dropout Voltage, Low Dropout Voltage Regulator, 150 mA, 3.3V, SOT-23-5 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-8581
Mfr. Part No.:
NJM2870F33-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Low Dropout Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

3.3V

Number of Outputs

5

Line Regulation

0.1 %/V

Load Regulation

30 %/A

Package Type

SOT-23-5

Pin Count

5

Output Current

150mA

Power Rating

200mW

Series

NJM2870

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

14V

Maximum Input Voltage

14V

Automotive Standard

No

The New Japan Radio NJM2870 series is low dropout voltage regulator designed for cellular phone application. It has advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.

Operating temperature range is -40°C to 85°C

Bipolar Technology

Internal thermal overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy