Texas Instruments, -12 V Linear Voltage Regulator, 100mA, 1-Channel Negative, ±5% 8-Pin, SOIC MC79L12ACD

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6118
Mfr. Part No.:
MC79L12ACD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

-12 V

Line Regulation

250 mV

Accuracy

±5%

Load Regulation

100 mV

Mounting Type

Surface Mount

Polarity

Negative

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

-14.5 V

Height

1.58mm

Maximum Input Voltage

-27 V

Maximum Operating Temperature

+125 °C

Length

4.9mm

Width

3.91mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy