Texas Instruments, 1.2 → 32 V Linear Voltage Regulator, 100mA, 1-Channel, Adjustable 8-Pin, SOIC LM317LID
- RS Stock No.:
- 145-0999
- Mfr. Part No.:
- LM317LID
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0999
- Mfr. Part No.:
- LM317LID
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 32 V | |
| Line Regulation | 0.02 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Reference Voltage | 1.3V | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 38 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 3.7 V | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 32 V | ||
Line Regulation 0.02 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Reference Voltage 1.3V | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 38 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 3.7 V | ||
Height 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Related links
- Texas Instruments 100mA Adjustable 3-Pin, TO-92
- Texas Instruments 1.5A Adjustable SOT-223
- Texas Instruments 100mA ±10% 8-Pin, SOIC UA78L05CD
- Texas Instruments 100mA ±5% 8-Pin, SOIC UA78L12ACD
- Texas Instruments 100mA ±5% 8-Pin, SOIC UA78L10ACD
- Texas Instruments 100mA ±5% 8-Pin, SOIC UA78L05AID
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L05ACD
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L12ACD
