Texas Instruments, Voltage Regulator 30 W 35V TO-3 3-Pin
- RS Stock No.:
- 922-2978
- Mfr. Part No.:
- LM350K STEEL/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 tray of 50 units)*
€5,796.50
(exc. VAT)
€7,129.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | €115.93 | €5,796.50 |
*price indicative
- RS Stock No.:
- 922-2978
- Mfr. Part No.:
- LM350K STEEL/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-3 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 114μA | |
| Pin Count | 3 | |
| Power Rating | 30W | |
| Standards/Approvals | No | |
| Length | 38.93mm | |
| Width | 25.4mm | |
| Series | LM350 | |
| Height | 7.44mm | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 4.2V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-3 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 114μA | ||
Pin Count 3 | ||
Power Rating 30W | ||
Standards/Approvals No | ||
Length 38.93mm | ||
Width 25.4mm | ||
Series LM350 | ||
Height 7.44mm | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 4.2V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LM350 Linear Voltage Regulators, Texas Instruments
Texas Instruments (TI) LM350 series is an adjustable linear voltage regulator. The 3-terminal positive voltage regulator can offer an output current of 3A and more with an output voltage ranging between 1.2 to 33 V. TIs easy to use LM350 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.
Output voltage 1.2 V to 33 V, Output current 3A
Thermal Regulation
Short Circuit Protection
Current Limit Constant with Temperature
86 dB Ripple Rejection
LM350A Output Voltage Tolerance: 1%, Line Regulation: 0.01% and Load Regulation: 0.3%
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments LM350K STEEL/NOPB, Voltage Regulator 30 W 35V TO-3 3-Pin
- Texas Instruments, Voltage Regulator 30 W 20V TO-3 3-Pin
- Texas Instruments LM323K STEEL/NOPB, Voltage Regulator 30 W 20V TO-3 3-Pin
- Texas Instruments, Voltage Regulator 25 W 35V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 0.75 W 35V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 26V 3-Pin
- Texas Instruments, Voltage Regulator 5.5V 3-Pin
- Texas Instruments, Voltage Regulator 30V 3-Pin
