Texas Instruments, Voltage Regulator 5.5V 3-Pin
- RS Stock No.:
- 197-7283
- Mfr. Part No.:
- LM3940IS-3.3/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-7283
- Mfr. Part No.:
- LM3940IS-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 200mA | |
| Pin Count | 3 | |
| Width | 4.45mm | |
| Height | 25.53mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Series | LM3940 | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 200mA | ||
Pin Count 3 | ||
Width 4.45mm | ||
Height 25.53mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Series LM3940 | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LM3940IS-3.3/NOPB, Voltage Regulator 5.5V 3-Pin
- Texas Instruments, Voltage Regulator 5.5V TO-263-3 3-Pin
- Texas Instruments, Voltage Regulator 30V 3-Pin
- Texas Instruments, Voltage Regulator 13V 3-Pin
- Texas Instruments, Voltage Regulator 18V 3-Pin
- Texas Instruments, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 15V TO-252 3-Pin
- Texas Instruments, Voltage Regulator 27V TO-220 3-Pin
