Texas Instruments, Voltage Regulator 15V TO-252 3-Pin

Get a bulk buy discount

Add 150 more to save €21.15

View bulk pricing options

Subtotal (1 tube of 75 units)*

€83.03

(exc. VAT)

€102.15

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 450 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
75 - 75€1.107€83.03-
150 - 300€0.966€72.45€21.15
375 - 675€0.942€70.65€61.88
750 +€0.918€68.85€141.75

*price indicative

RS Stock No.:
100-5929
Mfr. Part No.:
LM1117DT-ADJ/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-252

Polarity

Positive

Mount Type

Surface

Quiescent Current

5mA

Pin Count

3

Standards/Approvals

No

Series

LM1117

Height

2.3mm

Length

6.58mm

Width

6.1mm

Maximum Input Voltage

15V

Maximum Operating Temperature

125°C

Automotive Standard

No

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy