onsemi NCP1117DT50G, 1-Channel Low Dropout Voltage, Voltage Regulator, 5V, TO-252 3-Pin
- RS Stock No.:
- 102-3505
- Mfr. Part No.:
- NCP1117DT50G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 102-3505
- Mfr. Part No.:
- NCP1117DT50G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5 V | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Height | 2.38 mm | |
| Length | 6.73 mm | |
| Line Regulation | 0.9 mV | |
| Load Regulation | 6.7 mV | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Quiescent Current | 3.6 mA | |
| Width | 6.22 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5 V | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Height 2.38 mm | ||
Length 6.73 mm | ||
Line Regulation 0.9 mV | ||
Load Regulation 6.7 mV | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature 0 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Quiescent Current 3.6 mA | ||
Width 6.22 mm | ||
- COO (Country of Origin):
- CZ
NCP1117 and NCV1117 Series LDO Regulators, ON Semiconductor
The NCP1117 and NCV1117 series of LDO positive fixed and adjustable voltage regulators have an output current in excess of 1A. Available in either SOT-223 or DPAK packages, they also come in a range of different output voltage options, fixed or adjustable. The fixed voltages have no minimum load requirement to maintain regulation. There is also adjustable output voltage options which can be programmed from 1.25 to 18.8 V.
In comparison to other three-terminal adjustable regulators, the NCP1117 devices feature a large reduction in dropout voltage with improved output voltage accuracy and temperature stability.
• Output current in excess of 1A
• Fixed or variable voltage options
• 1.2V Dropout Voltage (max) @ 800mA Over Temperature
• Current limit and thermal shutdown protection
• NCV part numbers are for automotive applications
Applications
• Consumer and Industrial Equipment Point of Regulation
• Active SCSI Termination for 2.85 V Version
• Switching Power Supply Post Regulation
• Hard Drive Controllers
• Battery Chargers
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi NCP1117DT50G Voltage Regulator 5V, TO-252 3-Pin
- Texas Instruments LP38690DT-5.0/NOPB Voltage Regulator TO-252 3-Pin
- Microchip MIC29501-5.0WT Voltage Regulator TO-220 5-Pin
- Texas Instruments LM2937ES-5.0/NOPB Voltage Regulator TO-263 3-Pin
- Microchip MIC29503WU Voltage Regulator 5V, TO-252 5-Pin
- Microchip MCP1781-ADJH/9EA Voltage Regulator 5V, TO-252 5-Pin
- Maxim Integrated MAX667CPA+ Voltage Regulator PDIP 8-Pin
- Analog Devices ADP7102ARDZ-5.0-R7 Voltage Regulator SOIC 8-Pin
