Microchip MCP1781-ADJH/9EA, 1-Channel Low Dropout (Ldo) Linear Regulator, Voltage Regulator, 200 mA, 5V, TO-252 5-Pin

Subtotal (1 unit)*

€0.98

(exc. VAT)

€1.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.98

*price indicative

RS Stock No.:
813-744
Mfr. Part No.:
MCP1781-ADJH/9EA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout (Ldo) Linear Regulator

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

5V

Line Regulation

0.005 %/V

Load Regulation

1 %

Mount Type

Surface

Polarity

Positive

Package Type

TO-252

Quiescent Current

34μA

Pin Count

5

Output Current

200mA

Output Type

Adjustable

Switching Regulator

No

Width

6.73mm

Series

MCP1781

Length

6.22mm

Height

2.38mm

Minimum Operating Temperature

-40°C

Minimum Input Voltage

5V

Maximum Input Voltage

55V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The Microchip high-voltage, Low Drop-Out (LDO) regulator designed to supply 200 mA output current, operating efficiently within a voltage range of 4V to 55V, making it ideally suited for automotive and battery applications.

Wide input voltage range of 4.0V to 55V ensures versatility in various applications

Low quiescent current of 34 μA enhances energy efficiency

Adjustable output voltage range from 1.3V to 5V provides flexibility for different requirements

Built-in thermal shutdown protection safeguards the device against overheating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy